The NOIS1SM1000A-HHC CMOS image sensor operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. It is packaged in a ROHS compliant, ceramic JLCC-84 package. The sensor is halogen free and lead free, meeting RoHS compliance standards. It is suitable for applications requiring a high frame rate of 11fps.
Onsemi NOIS1SM1000A-HHC technical specifications.
| Frame Rate | 11fps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -500mV |
| Packaging | Tray |
| Pixel Format | X |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NOIS1SM1000A-HHC to view detailed technical specifications.
No datasheet is available for this part.