Onsemi NOIS1SM1000A-HWC technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | JLCC |
| Lead Shape | J-Lead |
| Pin Count | 84 |
| PCB | 84 |
| Package Length (mm) | 29.46(Max) |
| Package Width (mm) | 29.46(Max) |
| Package Height (mm) | 3.26(Min) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Type | CMOS |
| Color Sensing | Monochrome |
| Pixel Size | 15x15um |
| Image Size | 1024x1024Pixels |
| Maximum Clock Frequency | 5MHz |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | -0.5V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541406050 |
| Schedule B | 8541406050 |
| ECCN | 6A002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NOIS1SM1000A-HWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.