
Onsemi NOIV1SN1300A-QDC technical specifications.
| Package/Case | LCC |
| Frame Rate | 150fps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 64 |
| Packaging | Tray |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NOIV1SN1300A-QDC to view detailed technical specifications.
No datasheet is available for this part.
