Onsemi NOIV1SN1300A-XXC technical specifications.
| Package/Case | DIE |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| Pixel Format | X |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NOIV1SN1300A-XXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.