Onsemi NOIV2SE1300A-QDC technical specifications.
| Package/Case | PGA |
| Frame Rate | 37fps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 64 |
| Packaging | Tray |
| Pixel Format | X |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NOIV2SE1300A-QDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.