The NOIV2SE2000A-QDC image sensor is a CMOS device packaged in a lead-free LCC package. It operates over a temperature range of 0°C to 70°C and is supplied at 3.6V. The device is halogen free and compliant with RoHS regulations.
Onsemi NOIV2SE2000A-QDC technical specifications.
| Package/Case | LCC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NOIV2SE2000A-QDC to view detailed technical specifications.
No datasheet is available for this part.