Onsemi NOIV2SN2000A-QDC technical specifications.
| Package/Case | LCC |
| Frame Rate | 23fps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 60 |
| Packaging | Tray |
| Pixel Format | X |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NOIV2SN2000A-QDC to view detailed technical specifications.
No datasheet is available for this part.
