Onsemi NOIX1SF012KB-LTI technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.3 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NOIX1SF012KB-LTI to view detailed technical specifications.
No datasheet is available for this part.