CMOS Image Sensor, 9.4 MP, Global Shutter HiSPi output (12 port), Color with Microlens, LGA package, Protective Tape on default glass lid, Standard Grade, 25-JTRAY
Quick Jump:
Technical Specifications
Onsemi NOIX2SE9400B-LTI technical specifications.
General
Max Operating Temperature
85
Min Operating Temperature
-40
Supply Voltage-Min
1.1
Supply Voltage-Max
1.3
Termination Type
SOLDER
Compliance
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
Onsemi NOIX2SE9400B-LTI Datasheet
Download the complete datasheet for Onsemi NOIX2SE9400B-LTI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.