Onsemi NOM03A6-AY17G technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 120.2(Max) |
| Package Width (mm) | 19.3(Max) |
| Package Height (mm) | 14.2(Max) |
| Seated Plane Height (mm) | 14.2(Max) |
| Mounting | Screw |
| Type | CMOS |
| Image Size | 1248Pixels |
| Maximum Clock Frequency | 5.5MHz |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Image Size Range | < 30,720Pixels |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541409500 |
| Schedule B | 8541409500 |
| ECCN | 3A991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NOM03A6-AY17G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.