
Onsemi NP0120TAT1G technical specifications.
| Capacitance | 11pF |
| Package/Case | TSOP |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Breakdown Voltage | 12.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 500nA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NP0120TAT1G to view detailed technical specifications.
No datasheet is available for this part.
