Onsemi NP0640SCMCT3G technical specifications.
| Capacitance | 33pF |
| Package/Case | SMB |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 58V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006349oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NP0640SCMCT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
