
This transient voltage suppressor is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 65V and a peak pulse current of 400A. The device is packaged in an SMB package with a quantity of 2500 units per reel. It is RoHS compliant and not radiation hardened.
Onsemi NP0720SCMCT3G technical specifications.
| Capacitance | 33pF |
| Package/Case | SMB |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NP0720SCMCT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
