Onsemi NP1800GBRLG technical specifications.
| Capacitance | 100pF |
| Hold Current | 150mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 80A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NP1800GBRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
