
The Onsemi NP2100SAT3G is a surface mount transient voltage suppressor with a capacitance of 37pF and a current rating of 2.2A. It operates within a temperature range of -40°C to 150°C and is available in a 2-pin SMB package. This component is RoHS compliant and is packaged in tape and reel quantities of 2500. It is suitable for use in high-temperature applications and can withstand peak pulse currents of up to 50A.
Onsemi NP2100SAT3G technical specifications.
| Capacitance | 37pF |
| Package/Case | SMB |
| Current Rating | 2.2A |
| Hold Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006349oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NP2100SAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.