
The NP2300SAT3G is a SIDAC from Onsemi with a capacitance of 36pF and a current rating of 2.2A. It is available in a SMB package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The SIDAC is lead free and is packaged in tape and reel quantities of 2500.
Onsemi NP2300SAT3G technical specifications.
| Capacitance | 36pF |
| Package/Case | SMB |
| Current Rating | 2.2A |
| Hold Current | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NP2300SAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
