
The NP2600SAT3G is a transient voltage suppressor with a capacitance of 33pF and a current rating of 2.2A. It is packaged in an SMB case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 150°C and is RoHS compliant. It is available in quantities of 2500 per reel, packaged in tape and reel format.
Onsemi NP2600SAT3G technical specifications.
| Capacitance | 33pF |
| Package/Case | SMB |
| Current Rating | 2.2A |
| Hold Current | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NP2600SAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
