Onsemi NP3100GARLG technical specifications.
| Capacitance | 40pF |
| Hold Current | 150mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NP3100GARLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
