
Bi-directional Thyristor Surge Protection Device, 275V repetitive peak reverse/forward blocking voltage, 60A surge current rating, and 1000A maximum peak pulse current. Features a 2-pin SMB (DO-214AA) surface mount package with J-lead configuration, measuring 4.57mm(Max) length, 3.81mm(Max) width, and 2.41mm(Max) height. Operates within a temperature range of -40°C to 150°C.
Onsemi NP3100SDMCT3G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Width (mm) | 3.81(Max) |
| Package Height (mm) | 2.41(Max) |
| Seated Plane Height (mm) | 2.56(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Direction Type | Bi-Directional |
| Repetitive Peak Reverse Voltage | 275V |
| Repetitive Peak Forward Blocking Voltage | 275V |
| Maximum Peak Pulse Current | 1000A |
| Surge Current Rating | 60A |
| Maximum Holding Current | 150mA |
| Peak On-State Voltage | [email protected]V |
| Maximum Breakover Current | 800mA |
| Maximum Breakover Voltage | 350V |
| Maximum Rate of Rise of On-State Current | 500A/us |
| Maximum Rate of Rise of Off-State Voltage | 5000(Min)V/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NP3100SDMCT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.