
Schottky Power Rectifier, Surface Mount, SOD-123 package. Features 40V reverse voltage (Vrrm) and 500mA average rectified current. Operates across a -55°C to 150°C temperature range with a 5.5A maximum surge current. This single element rectifier is halogen and lead-free, RoHS compliant, and supplied in a 3000-piece tape and reel.
Onsemi NRVB0540T1G technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SOD-123-2 |
| Element Configuration | Single |
| Forward Current | 500mA |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 20uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 5.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Radiation Hardening | No |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVB0540T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
