The NRVB0540T3G is a single-element general purpose rectifier from Onsemi, with a maximum repetitive reverse voltage of 40V and a maximum forward surge current of 5.5A. It operates over a temperature range of -55°C to 150°C and is available in a SOD-123-2 package. The device is lead free and RoHS compliant, with a packaging quantity of 10,000 units per reel.
Onsemi NRVB0540T3G technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SOD-123-2 |
| Element Configuration | Single |
| Forward Current | 500mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 40V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVB0540T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.