Onsemi NRVB1035G technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-2 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 35V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVB1035G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
