The Onsemi NRVB120LSFT1G is a single-element general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 1A and a maximum reverse voltage of 20V. The diode is packaged in a 2-pin lead-free plastic case and is RoHS compliant. It is not radiation hardened and has a maximum reverse current of 400uA.
Onsemi NRVB120LSFT1G technical specifications.
| Average Rectified Current | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 400uA |
| Max Reverse Voltage (DC) | 20V |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVB120LSFT1G to view detailed technical specifications.
No datasheet is available for this part.
