
Schottky power rectifier diode, surface mount, 20V reverse voltage, 1A forward current. Features silicon diode element material, single element configuration, and dual terminal positioning. Operates within a temperature range of -65°C to 125°C. Supplied in 3000-piece reels.
Onsemi NRVB120VLSFT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NRVB120VLSFT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.