Onsemi NRVB1240MFST3G technical specifications.
| Average Rectified Current | 12A |
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVB1240MFST3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.