
The NRVB130T1G is a single diode with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 30V and a maximum reverse current of 60uA. The diode is packaged in a SOD-123-2 case and is lead free and halogen free. It is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Onsemi NRVB130T1G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SOD-123-2 |
| Element Configuration | Single |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 60uA |
| Max Reverse Voltage (DC) | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVB130T1G to view detailed technical specifications.
No datasheet is available for this part.
