Onsemi NRVB130T3G technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVB130T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.