1A, 100V Schottky power rectifier, surface mount, SOD-123FL package. Features 1A average rectified current, 50A peak non-repetitive surge current, and a maximum operating temperature of 175°C. Designed for automotive applications with AEC-Q101 qualification. RoHS and Halogen Free compliant, supplied in a 10000-unit tape and reel.
Onsemi NRVB1H100SFT3G technical specifications.
| Average Rectified Current | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 40uA |
| Max Reverse Voltage (DC) | 100V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVB1H100SFT3G to view detailed technical specifications.
No datasheet is available for this part.