Onsemi NRVB2045EMFST3G technical specifications.
| Average Rectified Current | 20A |
| Package/Case | DFN |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 400uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 400A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVB2045EMFST3G to view detailed technical specifications.
No datasheet is available for this part.