
Surface mount Schottky power rectifier with a maximum reverse voltage of 30V and an average rectified current of 2A. Features lead-free construction and is RoHS compliant. Packaged in tape and reel for automated assembly. AEC-Q101 qualified for automotive applications.
Onsemi NRVB230LSFT1G technical specifications.
| Average Rectified Current | 2A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVB230LSFT1G to view detailed technical specifications.
No datasheet is available for this part.