Onsemi NRVB440MFST3G technical specifications.
| Average Rectified Current | 4A |
| Package/Case | DFN |
| Element Configuration | Single |
| Forward Current | 4A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Voltage (DC) | 40V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVB440MFST3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.