
The NRVB540MFST1G is a single-element general purpose rectifier from Onsemi. It has a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free. It can handle a maximum forward surge current of 150A and a maximum reverse voltage of 40V.
Onsemi NRVB540MFST1G technical specifications.
| Average Rectified Current | 5A |
| Package/Case | SO |
| Element Configuration | Single |
| Forward Current | 5A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 6mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 150A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVB540MFST1G to view detailed technical specifications.
No datasheet is available for this part.
