The NRVB830MFST1G is a surface mount general purpose rectifier diode from Onsemi. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The diode can handle a peak non-repetitive surge current of 150A and a maximum reverse voltage of 30V. It is available in a DFN package and is RoHS compliant.
Onsemi NRVB830MFST1G technical specifications.
| Average Rectified Current | 8A |
| Package/Case | DFN |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVB830MFST1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.