
Onsemi NRVBAF360T3G technical specifications.
| Average Rectified Current | 4A |
| Package/Case | SMA |
| Forward Current | 4A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVBAF360T3G to view detailed technical specifications.
No datasheet is available for this part.
