Onsemi NRVBD1035CTLT4G technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-252-3 |
| Element Configuration | Common Cathode |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVBD1035CTLT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.