Onsemi NRVBD640CTT4G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | TO-252-3 |
| Element Configuration | Common Cathode |
| Forward Current | 6A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SWITCHMODE™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVBD640CTT4G to view detailed technical specifications.
No datasheet is available for this part.