
1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL
Onsemi NRVBM140T1G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-216AA |
| Element Configuration | Single |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.18mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | POWERMITE® |
| Width | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVBM140T1G to view detailed technical specifications.
No datasheet is available for this part.
