Onsemi NRVBS3200T3G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMB |
| Element Configuration | Single |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Height | 2.27mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 200V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 0.00328oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVBS3200T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
