The NRVS3DB is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a dual terminal position and is packaged in a 2-pin SMB package. The diode element is made of silicon and has a maximum reverse voltage rating of 200 volts. The device is a single element rectifier diode with a JEDEC package code of DO-214AA.
Onsemi NRVS3DB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NRVS3DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.