The NRVS3KB is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a dual terminal position and a JEDEC package code of DO-214AA. The diode element material is silicon and the diode type is a rectifier diode. The device has a maximum reverse voltage of 800V.
Onsemi NRVS3KB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NRVS3KB to view detailed technical specifications.
No datasheet is available for this part.