Onsemi NRVTS12120EMFST1G technical specifications.
| Average Rectified Current | 12A |
| Package/Case | DFN |
| Forward Current | 12A |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 3.75uA |
| Max Reverse Voltage (DC) | 120V |
| Mount | Surface Mount |
| Reverse Voltage | 120V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVTS12120EMFST1G to view detailed technical specifications.
No datasheet is available for this part.