
Dual-terminal silicon rectifier diode, 45V repetitive peak reverse voltage, 2A current rating. Features very low leakage and a maximum operating temperature of 175°C, with a minimum operating temperature of -65°C. Designed for general-purpose rectification applications.
Onsemi NRVTS245ESFT1G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NRVTS245ESFT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.