Onsemi NRVTS5100ETFSTWG technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NRVTS5100ETFSTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.