The NRVTS8100MFST3G is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a dual terminal position and a pin count of 5. The diode is made of silicon and has a maximum reverse voltage rating of 100 volts. It is available in a halogen and lead-free plastic package, specifically the 488AA SO-8FL and DFN-6 package types.
Onsemi NRVTS8100MFST3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 5 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NRVTS8100MFST3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.