High-performance rectifier diode designed for general-purpose applications. Features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C, ensuring reliable operation across a wide thermal range. This dual-terminal, single-element silicon diode offers a repetitive peak reverse voltage of 100V.
Onsemi NRVTSA3100ET3G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NRVTSA3100ET3G to view detailed technical specifications.
No datasheet is available for this part.