Onsemi NRVUB1620CTT4G technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-263-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Voltage (DC) | 200V |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NRVUB1620CTT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.