
This 8-channel 16-output logic IC is available in a WQFN-56 package and operates at a supply voltage of 3.3V, with an operating supply current of 250uA. The device is halogen free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The package quantity is 1, and it is packaged in tape and reel.
Onsemi NS3L500MTTWG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 16 |
| On-State Resistance | 6R |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Supply Type | Single |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 3000ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NS3L500MTTWG to view detailed technical specifications.
No datasheet is available for this part.