
The NS5A4684SMNTAG is a dual 2-channel multiplexer from Onsemi, operating within a temperature range of -40°C to 85°C. It is available in a WFQFN package and is compliant with RoHS regulations. This device has a maximum supply voltage of 5.5V and a maximum supply current of 1uA. It is designed for use in single supply applications.
Onsemi NS5A4684SMNTAG technical specifications.
| -3db Bandwidth | 19MHz |
| Package/Case | WFQFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NS5A4684SMNTAG to view detailed technical specifications.
No datasheet is available for this part.