
Analog Switch, Dual SPDT, Ultra-Low Resistance, WQFN10 1.4 x 1.8, 0.4mm Pitch, 3000-REEL
Onsemi NS5A4684SMNTBG technical specifications.
| -3db Bandwidth | 19MHz |
| Package/Case | WFQFN |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Number of Switches | 1 |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2uA |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NS5A4684SMNTBG to view detailed technical specifications.
No datasheet is available for this part.
