Single pole single throw (SPST) analog switch with normally closed (NC) configuration. Features a 330MHz -3dB bandwidth and 15 Ohm on-state resistance. Operates from a 2V to 5.5V supply voltage with a low operating supply current of 100nA. Packaged in a compact SC-88A (SC-70-5 / SOT-353) surface-mount case, measuring 2.2mm x 1.35mm x 1mm. This RoHS and Halogen Free component is supplied on a 3000-piece tape and reel.
Onsemi NS5B1G384DFT2G technical specifications.
| -3db Bandwidth | 330MHz |
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 15R |
| Operating Supply Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NS5B1G384DFT2G to view detailed technical specifications.
No datasheet is available for this part.